IMC0805ER39NJ01
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
IMC0805 0,039uH 0,5A 5%
Supplier:
VISHAY
Matchcode:
INDC0,039U0805
Rutronik No.:
IND21410
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 0,039 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 500 mA
- Tolerance
- 5 %
- R(DC)max.
- 0,18 Ohm
- Test frequency
- 250 MHz
- Design
- FERRITE
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 1,4 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 2100 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.