ILSB0603ER1R0K
image shown is a representation only
Description:
ILSB0603 1µH 25mA 10% MLT
Supplier:
VISHAY
Matchcode:
INDC1,0U0603
Rutronik No.:
IND10810
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 25 mA
- Tolerance
- 10 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.6 Ohm
- Test frequency
- 10 MHz
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 87 MHz
- Quality
- 35
- Series
- ILSB-0603
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.