ILQ55-X009T


image shown is a representation only
Description:
OPTOCOUPLER QUAD-CHANNEL >100%
Supplier:
VISHAY
Matchcode:
ILQ55-X009T
Rutronik No.:
IRCOUP3140
Unit Pack:
750
MOQ:
750
package:
SMD
Packaging:
REEL
- Channels
- 4
- Iso.voltage
- 5300 Vrms
- Package1
- SMD-16
- Package
- SMD
- Packaging
- REEL
- CTR at If
- 10 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.01 ms
- Fall time
- 0.035 ms
- VDE
- N Y/N
- CTR min.
- 100 %
- CTR max.
- 400 %
- P(tot)max
- 500 mW
- Forward volt.ty
- 1.25 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.