ILD74


image shown is a representation only
Description:
OPTOCOUPLER DUAL CHANN, >12,5%
Supplier:
VISHAY
Matchcode:
ILD74
Rutronik No.:
IR3602
Unit Pack:
50
MOQ:
2000
package:
THT
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Iso.voltage
- 5300 Vrms
- Package1
- DIP-8
- Package
- THT
- V(CEO)
- 20 V
- Packaging
- TUBE
- CTR at If
- 16 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0,003 ms
- Fall time
- 0,003 ms
- V(ECO)
- 5 V
- VDE
- N Y/N
- CTR min.
- 12,5 %
- P(tot)max
- 400 mW
- Forward volt.ty
- 1,3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.