IL420-X016

Best Choice

image shown is a representation only
Description:
PHOTOTRIAC,600VDRM,IFT=2MA,NZC
Supplier:
VISHAY
Matchcode:
IL420-X016
Rutronik No.:
IR3253
Unit Pack:
50
MOQ:
50
package:
THT
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- P(tot)max
- 500 mW
- Forward volt.ty
- 1.16 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- V(DRM)
- 600 V
- Zero cross
- N Y/N
- Trigger current
- 1 mA
- VDE
- Y Y/N
- Package1
- WIDEBODY6
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.