IL300-EF-X017T


image shown is a representation only
Description:
OPTOCOUPLER LINEAR 0.851-1.061
Supplier:
VISHAY
Matchcode:
IL300-EF-X017T
Rutronik No.:
IRCOUP2984
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 4420 Vrms
- Package1
- SMD-8
- Package
- SMD
- Packaging
- REEL
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.00175 ms
- Fall time
- 0.00175 ms
- VDE
- Y Y/N
- Forward volt.ty
- 1.25 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.