IHXL1500VZEB2R2M5A
Description:
IHXL1500VZ 2,2uH 115A 20%
Supplier:
VISHAY
Matchcode:
INDC2,2U20%
Rutronik No.:
IND22377
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Inductance
- 2,2 µH
- Mounting
- THT
- Current rated
- 115 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 104 mA
- R(DC)typ.
- 0,00032 Ohm
- R(DC)max.
- 0,00034 Ohm
- Test frequency
- 0,5 MHz
- Enclosure type
- SHIELDED
- Length
- 38,1 mm
- Width
- 21,9 mm
- Height
- 38,099 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.