IHSM5832ER1R5L
Description:
IHSM5832ER 1,5uH 8,7A 15% WWT
Supplier:
VISHAY
Matchcode:
INDC1,5U15%
Rutronik No.:
IND21998
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 8700 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.012 Ohm
- Length
- 16.26 mm
- Width
- 8.13 mm
- Height
- 7.24 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- IHSM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.