IHLP8787MZER4R7M5A


image shown is a representation only
Description:
IHLP8787 4,7uH 37A 20%
Supplier:
VISHAY
Matchcode:
INDC4,7U20%
Rutronik No.:
IND15981
Unit Pack:
100
MOQ:
100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4,7 µH
- Mounting
- SMD
- Current rated
- 47000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 37000 mA
- R(DC)typ.
- 0,00169 Ohm
- R(DC)max.
- 0,00184 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 22,48 mm
- Width
- 22 mm
- Height
- 13 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 25,7 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.