IHLP6767GZER330M11
image shown is a representation only
Description:
IHLP6767GZ 33uH 9A 20%
Supplier:
VISHAY
Matchcode:
INDC33U20%
Rutronik No.:
IND13419
Unit Pack:
200
MOQ:
200
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 9000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- R(DC)max.
- 0.037 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Pitch
- 17.15 mm
- Length
- 17.15 mm
- Width
- 17.15 mm
- Height
- 17.15 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 11.6 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.