IHLP6767GZER220M5A
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY IHLP6767GZER220M5A](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-ihlp6767gzer220m5a.jpg)
image shown is a representation only
Description:
IHLP6767GZ 22uH 11A 20%
Supplier:
VISHAY
Matchcode:
INDC22U20%
Rutronik No.:
IND22465
Unit Pack:
200
MOQ:
200
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 11700 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 11000 mA
- R(DC)typ.
- 0.02128 Ohm
- R(DC)max.
- 0.02227 Ohm
- Enclosure type
- SHIELDED
- Length
- 17.15 mm
- Width
- 17.15 mm
- Height
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.