IHLP6767GZER150M01


image shown is a representation only
Description:
IHLP-6767GZ-01 15uH 12,5A 20%
Supplier:
VISHAY
Matchcode:
INDC15U20%
Rutronik No.:
IND22690
Unit Pack:
200
MOQ:
200
package:
ER
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 12500 mA
- Tolerance
- 20 %
- Current sat.
- 25000 mA
- R(DC)typ.
- 0,0188 Ohm
- R(DC)max.
- 0,0199 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Length
- 17,15 mm
- Width
- 17,15 mm
- Height
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 7,5 MHz
- Weight
- 11,85 g
- Automotive
- NO
- Package
- ER
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.