IHLP6767DZER150M11
Description:
IHLP6767 15uH 9A 20%
Supplier:
VISHAY
Matchcode:
INDC15U20%
Rutronik No.:
IND21631
Unit Pack:
250
MOQ:
20000
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 9000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 7500 mA
- R(DC)max.
- 0.03058 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 17.15 mm
- Width
- 17.15 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- United States
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.