IHLP5050FDER5R6M01
image shown is a representation only
Description:
IHLP5050FD 5,6uH 13,5A 20%
Supplier:
VISHAY
Matchcode:
INDC5,6U20%
Rutronik No.:
IND20326
Unit Pack:
250
MOQ:
250
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 11500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 16500 mA
- R(DC)typ.
- 0.0093 Ohm
- R(DC)max.
- 0.01 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 13.2 mm
- Width
- 12.9 mm
- Height
- 6.4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.