IHLP5050FDER3R3M5A


image shown is a representation only
Description:
IHLP5050FD 3,3uH 16,7A 20%
Supplier:
VISHAY
Matchcode:
INDC3,3U20%
Rutronik No.:
IND16485
Unit Pack:
250
MOQ:
250
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3,3 µH
- Mounting
- SMD
- Current rated
- 20200 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 16700 mA
- R(DC)typ.
- 0,00508 Ohm
- R(DC)max.
- 0,00544 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 13,259 mm
- Width
- 12,9 mm
- Height
- 6,4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 17800 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.