IHLP5050EZER100MA1
image shown is a representation only
Description:
IHLP5050EZER 10uH 9A 20%
Supplier:
VISHAY
Matchcode:
INDC10U20%
Rutronik No.:
IND13872
Unit Pack:
250
MOQ:
250
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 9000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 16000 mA
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 13.3 mm
- Width
- 12.9 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.