IHLP4040EDER100M5A
Description:
IHLP4040ED 10uH 7,45A 20%
Supplier:
VISHAY
Matchcode:
INDC10U20%
Rutronik No.:
IND19880
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 7450 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 6370 mA
- R(DC)typ.
- 0.026 Ohm
- R(DC)max.
- 0.02782 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 11.5 mm
- Width
- 10.3 mm
- Height
- 5.4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.