IHLP4040DZER4R7M01


image shown is a representation only
Description:
IHLP4040DZ 4,7uH 9,5A 20%
Supplier:
VISHAY
Matchcode:
INDC4,7U20%
Rutronik No.:
IND22622
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4,7 µH
- Mounting
- SMD
- Current rated
- 9500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 17000 mA
- R(DC)typ.
- 0,015 Ohm
- R(DC)max.
- 0,0165 Ohm
- Enclosure type
- SHIELDED
- Length
- 10,79 mm
- Width
- 10,16 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- IHLP4040DZ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.