IHLP4040DZER470M1A
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY IHLP4040DZER470M1A](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-ihlp4040dzer470m1a.jpg)
image shown is a representation only
Description:
IHLP4040DZ 47uH 3000mA 20%
Supplier:
VISHAY
Matchcode:
INDC47U20%
Rutronik No.:
IND14157
Unit Pack:
500
MOQ:
500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- R(DC)max.
- 0,145 Ohm
- Test frequency
- 100 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 11,5 mm
- Width
- 10,3 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 1 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.