IHLP3232DZER220M11
image shown is a representation only
Description:
IHLP3232DZ 22,0uH 3,3A 20%
Supplier:
VISHAY
Matchcode:
INDC22,0U20%
Rutronik No.:
IND13393
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 3300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- R(DC)typ.
- 0.088 Ohm
- Length
- 8.18 mm
- Width
- 8.64 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 8.2 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.