IHLP1616ABERR47M01
Description:
IHLP1616 0,47uH 5A 20%
Supplier:
VISHAY
Matchcode:
INDC0,47U20%
Rutronik No.:
IND21362
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0,47 µH
- Mounting
- SMD
- Current rated
- 5000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 13000 mA
- R(DC)max.
- 0,022 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4,06 mm
- Width
- 4,06 mm
- Height
- 1,2 mm
- SFR
- 101 MHz
- Series
- IHLP1616
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.