IHLP1616ABER1R2M11
Description:
IHLP1616AB 1,2uH 3,75A 20%
Supplier:
VISHAY
Matchcode:
INDC1,2U20%
Rutronik No.:
IND21168
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 1,2 µH
- Mounting
- SMD
- Current rated
- 3750 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 3750 mA
- R(DC)max.
- 0,0585 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4,06 mm
- Width
- 4,06 mm
- Height
- 1,2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 62 MHz
- Series
- IHLP1616
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.