IHLP1212BZEV3R3M5A


image shown is a representation only
Description:
IHLP1212 3,3uH 3,26A 20%
Supplier:
VISHAY
Matchcode:
INDC3,3U20%
Rutronik No.:
IND22676
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 3260 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 2520 mA
- R(DC)max.
- 0.09679 Ohm
- Enclosure type
- SHIELDED
- Length
- 3.302 mm
- Width
- 3.302 mm
- Height
- 2 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 40 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.