IHLE5050FHER3R3M51
Description:
IHLE5050FH 3,3µH 16,7A 20%
Supplier:
VISHAY
Matchcode:
INDC3,3U20%
Rutronik No.:
IND21014
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 16700 mA
- Tolerance
- 20 %
- Current sat.
- 20200 mA
- R(DC)max.
- 0.0054 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Length
- 13.97 mm
- Width
- 13.589 mm
- Height
- 6.546 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 17.8 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.