IHLE4040DDEW100M5A


image shown is a representation only
Description:
IHLE4040 10uH 7000mA 20%
Supplier:
VISHAY
Matchcode:
INDC10U20%
Rutronik No.:
IND22325
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 4040 Inch
- Current rated
- 7000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 7300 mA
- R(DC)typ.
- 0.0309 Ohm
- R(DC)max.
- 0.03306 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 10.9 mm
- Width
- 10.8 mm
- Height
- 4.2 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 7.3 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.