IHDM1107BBEV4R3M30


Description:
IHDM1107 4,3uH 64A 20%
Supplier:
VISHAY
Matchcode:
INDR4,3U20%
Rutronik No.:
IND22414
Unit Pack:
120
MOQ:
360
Packaging:
BULK
- Inductance
- 4,3 µH
- Mounting
- THT
- Current rated
- 64000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 105000 mA
- R(DC)max.
- 0,97 Ohm
- Length
- 26,8 mm
- Width
- 17,9 mm
- Height
- 22,4 mm
- T(A)min
- -40 °C
- T(A)max
- 180 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.