IHDF1300AEEH5R0K1A
Description:
IHDF 5,0uH 59A 20% WWT
Supplier:
VISHAY
Matchcode:
INDR5,0U20%
Rutronik No.:
IND21615
Unit Pack:
1
MOQ:
240
Packaging:
TRAY
- Inductance
- 5 µH
- Mounting
- THT
- Current rated
- 59000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 78000 mA
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Length
- 33 mm
- Width
- 33 mm
- Height
- 15 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Dominican Republic
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.