IHDF1300AEEH1R0K1A


image shown is a representation only
Description:
IHDF 1,0uH 72A 20% WWT
Supplier:
VISHAY
Matchcode:
INDR1,0U20%
Rutronik No.:
IND22237
Unit Pack:
1
MOQ:
240
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- THT
- Current rated
- 72000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2300000 mA
- R(DC)max.
- 0.00079 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Length
- 33 mm
- Width
- 29.8 mm
- Height
- 15 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Dominican Republic
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.