IHCM2321AAEG121N10
Description:
IHCM2021AAEG 2x120uH 30%
Supplier:
VISHAY
Matchcode:
INDK2X120U30%
Rutronik No.:
IND21947
Unit Pack:
160
MOQ:
160
Packaging:
INDIVIDUAL
- Inductance
- 120X2 µH
- Mounting
- SMD
- Current I
- 25000 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Length
- 30,5 mm
- Width
- 25 mm
- Height
- 11,5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- FERRITE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.