IGBRC1800CJJNCWS


Description:
IGBR0606 1,8R 5% TK500
Supplier:
VISHAY
Matchcode:
RC06061,8R5%
Rutronik No.:
WPR7859
Unit Pack:
100
MOQ:
100
package:
0606
Packaging:
WAFFLEPACK
- Resistor value
- 1.8 Ω
- Temp.coeff.
- 500 ppm
- Res.tolerance
- 5 %
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 75 V
- Automotive
- NO
- Package
- 0606
- RoHS Status
- RoHS-conform
- Packaging
- WAFFLEPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.