IFSC1515AHER100M01

Topseller

image shown is a representation only
Description:
IFSC-1515 10uH 1500mA 20% WWT
Supplier:
VISHAY
Matchcode:
INDC10U20%
Rutronik No.:
IND16724
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1550 mA
- R(DC)typ.
- 0,134 Ohm
- R(DC)max.
- 0,169 Ohm
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1,2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.