IFLR4027EZERR22M01


Description:
IFLR4027 0,22uH 50A 20% WWT
Supplier:
VISHAY
Matchcode:
INDC0,22U20%
Rutronik No.:
IND22867
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
- Inductance
- 0.22 µH
- Mounting
- SMD
- Current rated
- 50000 mA
- Tolerance
- 20 %
- Current sat.
- 33000 mA
- R(DC)max.
- 0.42 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10.2 mm
- Width
- 7 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.