IDCS2512ER680M


Description:
IDCS2512 68uH 400mA 20%
Supplier:
VISHAY
Matchcode:
INDC68U20%
Rutronik No.:
IND21630
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.29 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 6.6 mm
- Width
- 4.45 mm
- Height
- 2.92 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.