IDC2512ER2R2M
Description:
IDC2512 2,2uH 2400mA 20% WWT
Supplier:
VISHAY
Matchcode:
INDC2,2U20%
Rutronik No.:
IND18359
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 2400 mA
- Technology
- WIREWOUND
- Current sat.
- 2300 mA
- R(DC)max.
- 0.07 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 6.6 mm
- Width
- 4.45 mm
- Height
- 2.92 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.