ICM0805ER900M
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
ICM 90Ohm 330mA SMD
Supplier:
VISHAY
Matchcode:
INDK2X90R330mA
Rutronik No.:
IND21136
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 330 mA
- DCR
- 0.35 Ohm
- Enclosure type
- UNSHIELDED
- Tolerance
- 20 %
- Impedance
- 90 Ohm
- Length
- 2 mm
- Width
- 1.2 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.