HTS91001007KKB23


Description:
HTS9100 1G 10% 5W TK100
Supplier:
VISHAY
Matchcode:
MF09221G10%
Rutronik No.:
WLR1026
Unit Pack:
40
MOQ:
40
package:
0922
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1G Ω
- Package
- 0922
- Res.tolerance
- 10 %
- Power rating
- 5 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 50000 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 100 mm
- Diameter
- 8.5 mm
- Spec.features
- HI VOLTAGE
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.