HSZ121KAQBF0KR


image shown is a representation only
Description:
KE 120pF 500V 10% RM5,0 Y5T
Supplier:
VISHAY
Matchcode:
KE120P5,0Y5T500K
Rutronik No.:
KKS5751
Unit Pack:
2000
MOQ:
16000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 120p F
- V(N)
- 500 V
- Pitch
- 5 mm
- Dielectric
- Y5T
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -40 °C
- T(A) max
- +85 °C
- Length
- 3 mm
- Diameter/width
- 6 mm
- Wire length
- 30 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.