HE3B802M063AZSS


image shown is a representation only
Description:
TT 8000uF 63V 20% P10,2
Supplier:
VISHAY
Matchcode:
TT8000U632010,2
Rutronik No.:
KTA9296
Unit Pack:
1
MOQ:
2
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 8000µ F
- U(N)
- 63 V
- Pitch
- 10.2 mm
- ESR
- 0.055 Ohm
- Tolerance
- 20 %
- Leakage current
- 270 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Width
- 35.56 mm
- Height
- 12.395 mm
- Automotive
- NO
- Case code
- B
- ESR at frequen.
- 1 kHz
- ESR at temp.
- 25 °C
- Style
- RADIAL
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.