HBZ471MBBCF0KR


image shown is a representation only
Description:
KE 470pF 2000V 20% RM7,5 Y5T
Supplier:
VISHAY
Matchcode:
KE470P7,5Y5T2K0M NORM
Rutronik No.:
KKK24138
Unit Pack:
1500
MOQ:
12000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470p F
- V(N)
- 2000 V
- Pitch
- 7.5 mm
- Dielectric
- Y5T
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -40 °C
- T(A) max
- +85 °C
- Purpose of use
- COMMERCIAL
- Length
- 3 mm
- Diameter/width
- 7 mm
- Wire length
- 30 mm
- RoHS Status
- RoHS-conform
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.