GSIB2580-E3/45
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY GSIB2580-E3/45](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-gsib2580-e345.jpg)
image shown is a representation only
Description:
BRIDGE-RECT. 25A 800V INLINE
Supplier:
VISHAY
Matchcode:
GSIB2580
Rutronik No.:
BG4348
Unit Pack:
20
MOQ:
20
package:
GSIB-5S
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 25 A
- U(RRM)
- 800 V
- Package
- GSIB-5S
- Packaging
- BULK
- U(F)
- 1 V
- T(j)max
- 150 °C
- I²t
- 240 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 350 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.