GSD2004S-E3-08


image shown is a representation only
Description:
DualSI-DIODE 0,225A 300V SOT23
Supplier:
VISHAY
Matchcode:
GSD2004S-E3-08
Rutronik No.:
DSGL6228
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 300 V
- IF(AV)
- 0.225 A
- I(FSM)
- 4 A
- V(F)
- 0.83 V
- trr
- 50 ns
- T(j)max
- 150 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.