GSD2004A-HE3_A-08


Description:
SI-DUAL DIODE 0,225A 300V SOT23
Supplier:
VISHAY
Matchcode:
GSD2004A-HE3_A-08
Rutronik No.:
DSGL6958
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- V(RRM)
- 300 V
- IF(AV)
- 0,225 A
- I(FSM)
- 4 A
- trr
- 50 ns
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Technology
- DUAL
- Automotive
- AEC-Q(101)
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.