GA0805A122KBBBT31G


image shown is a representation only
Description:
KC 1,2nF 0805 10% 100V NP0 AECQ STAG
Supplier:
VISHAY
Matchcode:
KC1,2N0805NP0100KAECQSTAG
Rutronik No.:
KKA3345
Unit Pack:
3000
MOQ:
6000
package:
0805
Packaging:
REEL BLI
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1,2n F
- Case size
- 0805
- Dielectric
- NP0
- V(N)
- 100 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STAG
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- TO CHECK mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Notes
- MARKED
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.