G24071931000J7B000


image shown is a representation only
Description:
G204 0719 100R 5% 7W
Supplier:
VISHAY
Matchcode:
RWA7W100R5%
Rutronik No.:
WDR11674
Unit Pack:
250
MOQ:
500
package:
0719
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100 Ω
- Res.tolerance
- 5 %
- Power rating
- 7 W
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 20,5 mm
- Width
- 8,5 mm
- Height
- 8,5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- 0719
- Technology
- WIREWOUND
- Pitch
- 0,8 mm
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.