G22041434700K2C000


image shown is a representation only
Description:
G202 0414 470R 10% 4W
Supplier:
VISHAY
Matchcode:
RWA4W470R10%
Rutronik No.:
WDR11604
Unit Pack:
500
MOQ:
500
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 470 Ω
- Res.tolerance
- 10 %
- Power rating
- 4 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 13 mm
- Width
- 5.7 mm
- Height
- 5.7 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Technology
- WIREWOUND
- Pitch
- 0.8 mm
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.