FES16DT-E3/45


image shown is a representation only
Description:
UF Diode 16A 200V SingleTO-220AC
Supplier:
VISHAY
Matchcode:
FES16DT-E3/45
Rutronik No.:
DSGL6927
Unit Pack:
1000
MOQ:
1000
package:
TO-220AC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 16 A
- I(FSM)
- 250 A
- V(F)
- 0.975 V
- trr
- 35 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- TO-220AC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.