F340Y242230MIM2T0
image shown is a representation only
Description:
FF 220nF 305Vac 20% Y2 P22,5MKP
Supplier:
VISHAY
Matchcode:
FF220N22,520Y2
Rutronik No.:
KFO10659
Unit Pack:
150
MOQ:
10050
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- U(N)
- 305 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 3400 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 5+-1 mm
- Length
- 26 mm
- Diameter/Width
- 12 mm
- Height
- 22 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.