F340X152248KPI2T0
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
Topseller
![VISHAY F340X152248KPI2T0](https://www.rutronik24.com/pim/klgr/medium/KFO.jpg)
image shown is a representation only
Description:
FF 2,2uF 480Vac 10% X1 P37,5MKP
Supplier:
VISHAY
Matchcode:
FF2,2U37,510X1
Rutronik No.:
KFO11936
Unit Pack:
84
MOQ:
1008
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,2µ F
- U(N)
- 480 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 2500 V
- Pulse immunity
- 80 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 25+-2 mm
- Length
- 42 mm
- Diameter/Width
- 21.5 mm
- Height
- 38.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.