F222K53Y5RN63K7R


image shown is a representation only
Description:
KE 2,2nF 1000V10% RM7,5 Y5R LDF
Supplier:
VISHAY
Matchcode:
KE2,2N7,5Y5R1K0K LDF
Rutronik No.:
KKS5223
Unit Pack:
500
MOQ:
10000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,2n F
- V(N)
- 1000 V
- Pitch
- 7.5 mm
- Dielectric
- Y5R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- BULK
- Notes
- LOW DISSIP
- T(A) min
- -30 °C
- T(A) max
- +125 °C
- Purpose of use
- Commercial
- Length
- 4 mm
- Diameter/width
- 13.5 mm
- Wire length
- 30 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.