F17734222900


image shown is a representation only
Description:
FA 220nF 253Vac 10% X2 MKT
Supplier:
VISHAY
Matchcode:
FA220N253V10X2
Rutronik No.:
KFO11566
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- U(N)
- 253 V
- Voltage type
- AC
- Tolerance
- 10 %
- Dielectric
- MKT
- Pitch
- 30 mm
- XY-class
- X2
- Test voltage
- 1200 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 100 °C
- T(A) min
- -40 °C
- Lead length
- 40+-5 mm
- Length
- 26.5 mm
- Diameter/Width
- 9 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.